Filter Your Search
1 - 3 of 3 results
![]() |
AD7572SE05
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 5 V | 5 V | 1 | 0.0244 % | 12 | 5.2 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | SAMPLE | CMOS | MILITARY | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
![]() |
AD7572SE05/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.0244 % | 12 | 5.2 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | SAMPLE | CMOS | MILITARY | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
![]() |
AD7572SE05
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | 1 | 0.0244 % | 12 | 5.2 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | SAMPLE | CMOS | MILITARY | PARALLEL, WORD | S-CQCC-N28 | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 28 | unknown |