Filter Your Search
1 - 1 of 1 results
![]() |
AD7569KNZ
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 5 V | NO | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 30.485 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | 24 | N-24-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |