Parametric results for: ad7503kn/+ under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: ad7503kn
Select parts from the table below to compare.
Compare
Compare
AD7503KN/+
Rochester Electronics LLC
Check for Price No No Active NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS INC , unknown
AD7503KN
Rochester Electronics LLC
Check for Price No Active 15 V NO -15 V 300 Ω 6.8 Ω 80 ns 80 ns SINGLE-ENDED MULTIPLEXER CMOS 8 1 COMMERCIAL R-PDIP-T16 COMMERCIAL e0 NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.33 mm 7.62 mm ROCHESTER ELECTRONICS LLC PLASTIC, DIP-16 unknown DIP 16
AD7503KN
Analog Devices Inc
Check for Price No No Obsolete 15 V NO -15 V 300 Ω 6.8 Ω 80 ns 80 ns 35 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 800 µA COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.33 mm 7.62 mm ANALOG DEVICES INC DIP-16 not_compliant DIP 16 8542.39.00.01
AD7503KN/+
Analog Devices Inc
Check for Price No No Obsolete 15 V NO -15 V 300 Ω 20 mA CMOS 8 1 800 µA COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC unknown 8542.39.00.01
AD7503KNZ
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V NO -15 V 300 Ω 6.8 Ω 80 ns 80 ns SINGLE-ENDED MULTIPLEXER CMOS 8 1 COMMERCIAL R-PDIP-T16 COMMERCIAL e3 NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.33 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP, unknown DIP 16
AD7503KNZ
Analog Devices Inc
Check for Price Yes Yes Obsolete 15 V NO -15 V 300 Ω 6.8 Ω 80 ns 80 ns 35 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 800 µA COMMERCIAL R-PDIP-T16 Not Qualified e3 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.33 mm 7.62 mm ANALOG DEVICES INC PLASTIC, DIP-16 unknown DIP 16 8542.39.00.01 Analog Devices