Parametric results for: ad7501jnz under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ad7501jnz
Select parts from the table below to compare.
Compare
Compare
AD7501JNZ
Analog Devices Inc
Check for Price No Yes Obsolete 15 V NO -15 V 300 Ω 6.8 Ω SINGLE-ENDED MULTIPLEXER CMOS 8 1 800 µA COMMERCIAL R-PDIP-T16 Not Qualified e3 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 19.05 mm 5.33 mm 7.62 mm ANALOG DEVICES INC DIP DIP, 16 N-16 compliant 8542.39.00.01 Analog Devices