Filter Your Search
1 - 1 of 1 results
![]() |
AD736BRZ-RL
Analog Devices Inc
|
Check for Price Buy | No | Yes | Obsolete | 5 V | 0.35 % | 2 % | YES | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 270 µA | 16.5 V | 2.8 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | R-8 | unknown | 8542.39.00.01 | Analog Devices |