Filter Your Search
1 - 8 of 8 results
![]() |
AD7237KR
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 15 V | 5 V | -5 V | 0.012 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 2 | CMOS | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | |||||||||||
![]() |
AD7237KRZ
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 15 V | 5 V | -5 V | 0.012 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 2 | CMOS | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | |||||||||||
![]() |
AD7237KRZ-REEL
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 15 V | 5 V | -5 V | 0.012 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 2 | CMOS | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | |||||||||||
![]() |
AD7237KR
Analog Devices Inc
|
Check for Price Buy | No | No | Obsolete | 15 V | 5 V | -5 V | 0.012 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 2 | 10 µs | 5 µs | 15 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | not_compliant | RW-24 | 8542.39.00.01 | |||||||
![]() |
AD7237KRZ-REEL
Analog Devices Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 15 V | 5 V | -5 V | 0.012 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 2 | 10 µs | 15 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | compliant | 8542.39.00.01 | |||||||||
![]() |
AD7237KR/883B
Analog Devices Inc
|
Check for Price Buy | Obsolete | 15 V | 5 V | -5 V | 0.1221 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 2 | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 Class B | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | unknown | 8542.39.00.01 | ||||||||||||||||
![]() |
AD7237KRZ
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 15 V | 5 V | -5 V | 0.012 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 2 | 10 µs | 5 µs | 15 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | compliant | RW-24 | 8542.39.00.01 | EAR99 | Analog Devices | ||||
![]() |
AD7237KR-REEL
Analog Devices Inc
|
Check for Price Buy | No | No | Obsolete | 15 V | 5 V | -5 V | 0.012 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 2 | 10 µs | 15 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | not_compliant | RW-24 | 8542.39.00.01 |