Parametric results for: ad712kn under Operational Amplifiers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: ad712kn
Select parts from the table below to compare.
Compare
Compare
AD712KNZ
Analog Devices Inc
$7.4244 No Yes Not Recommended 2 mV 20 V/us 25 pA 6 mA 74 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES 600 pA YES NO -18 V 18 V/us 18 V COMMERCIAL 4000 100000 R-PDIP-T8 Not Qualified e3 80 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm ANALOG DEVICES INC DIP ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 8 N-8 compliant EAR99 8542.33.00.01 Analog Devices
AD712KN/+
Analog Devices Inc
Check for Price Obsolete 2 mV 6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 100 pA YES 600 pA YES NO 18 V/us 18 V COMMERCIAL 4000 100000 R-PDIP-T8 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.31.00.01
AD712KN
Analog Devices Inc
Check for Price No No Obsolete 2 mV 20 V/us 100 pA 6 mA 74 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES 600 pA YES NO -18 V 18 V/us 18 V COMMERCIAL 4000 100000 R-PDIP-T8 Not Qualified e0 80 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm ANALOG DEVICES INC DIP PLASTIC, MS-001BA, DIP-8 8 not_compliant EAR99 8542.33.00.01
AD712KNZ
Rochester Electronics LLC
Check for Price Yes Yes Active 2 mV 20 V/us 25 pA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 4000 R-PDIP-T8 e3 80 dB NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown
AD712KN
Rochester Electronics LLC
Check for Price No Contact Manufacturer OPERATIONAL AMPLIFIER ROCHESTER ELECTRONICS LLC DIP 8 unknown EAR99 8542.33.00.01