Filter Your Search
1 - 3 of 3 results
![]() |
AD707SH
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 25 µV | 0.3 V/us | 1.5 nA | 3 mA | 130 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 nA | YES | YES | -22 V | 0.15 V/us | 22 V | MILITARY | 900 | 5000000 | O-MBCY-W8 | Not Qualified | e0 | 140 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | 8 | unknown | EAR99 | 8542.31.00.01 | |||||||
![]() |
AD707SH
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 25 µV | 0.3 V/us | 1.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 900 | O-MBCY-W8 | e0 | 140 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | 8 | unknown | ||||||||||||||||
![]() |
AD707SH/883B
Analog Devices Inc
|
Check for Price Buy | No | No | Obsolete | 45 µV | 0.3 V/us | 3 nA | 3 mA | 130 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 nA | YES | YES | -22 V | 0.15 V/us | 22 V | MILITARY | 900 | 5000000 | O-MBCY-W8 | Not Qualified | e0 | 140 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 |