Filter Your Search
1 - 3 of 3 results
![]() |
AD5750BCPZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT | 1 | SOURCE AND SINK | 6.2 mA | 24 V | 12 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD2, LFCSP-32 | 32 | CP-32-7 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
AD5750BCPZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT | 1 | SOURCE AND SINK | 24 V | 12 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD2, LFCSP-32 | 32 | unknown | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
![]() |
AD5750BCPZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT | 1 | SOURCE AND SINK | 24 V | 12 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD2, LFCSP-32 | 32 | CP-32-7 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |