Filter Your Search
1 - 4 of 4 results
![]() |
AD567KD
Analog Devices Inc
|
Check for Price Buy | No | No | Not Recommended | 15 V | 10 V | -1.5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 500 ns | 400 ns | 25 mA | BIPOLAR | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | 35.54 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERAMIC, DIP-28 | 28 | D-28-2 | not_compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
AD567KD
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 15 V | 10 V | -1.5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 400 ns | COMMERCIAL | R-CDIP-T28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | 35.54 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | |||||||||
|
AD567KD/+
Analog Devices Inc
|
Check for Price Buy | No | No | Obsolete | 0.012 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | 500 ns | 25 mA | BIPOLAR | COMMERCIAL | R-XDIP-T28 | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP-28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
![]() |
AD567KD/+
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | D/A CONVERTER | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS INC | DIP | , | 28 | unknown |