Parametric results for: ad549sh under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ad549sh
Select parts from the table below to compare.
Compare
Compare
AD549SH/883B
Rochester Electronics LLC
Check for Price No No Active 2 mV 3 V/us 0.1 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V MILITARY 1000 O-MBCY-W8 e0 90 dB NOT APPLICABLE 125 °C -55 °C NOT APPLICABLE MIL-STD-883B NOT APPLICABLE MIL-STD-883B V 8 METAL ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ROCHESTER ELECTRONICS INC BCY , 8 unknown
AD549SH/883B
Analog Devices Inc
Check for Price No No Active 2 mV 3 V/us 0.1 pA 700 µA 90 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 0.1 pA YES YES NO -18 V 2 V/us 18 V MILITARY 1000 100000 O-MBCY-W8 Not Qualified e0 90 dB 125 °C -55 °C MIL-STD-883 Class B 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM ANALOG DEVICES INC BCY HERMETIC SEALED, METAL CAN, MO-002AK, TO-99, 8 PIN 8 not_compliant H-08-1 EAR99 8542.31.00.01 Analog Devices
AD549SH
Rochester Electronics LLC
Check for Price No No Active 2 mV 3 V/us 0.1 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V MILITARY 1000 O-MBCY-W8 e0 90 dB NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ROCHESTER ELECTRONICS INC TO-99 , 8 unknown
AD549SH
Analog Devices Inc
Check for Price No Obsolete 2 mV 3 V/us 0.1 pA 700 µA 90 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V JFET VOLTAGE-FEEDBACK 0.1 pA YES YES NO -18 V 2 V/us 18 V MILITARY 1000 100000 O-MBCY-W8 Not Qualified e0 90 dB 125 °C -55 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ANALOG DEVICES INC TO-99 METAL CAN, TO-99, 8 PIN 8 not_compliant EAR99 8542.33.00.01