Parametric results for: ad548kr under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ad548kr
Select parts from the table below to compare.
Compare
Compare
AD548KR
Analog Devices Inc
Check for Price Buy No Obsolete 700 µV 1.8 V/us 10 pA 200 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 10 pA YES YES YES YES -18 V NO NO 1 V/us 18 V COMMERCIAL 1000 150000 NO R-PDSO-G8 Not Qualified e0 86 dB 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.33.00.01
AD548KR
Rochester Electronics LLC
Check for Price Buy No Active 700 µV 1.8 V/us 10 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1000 R-PDSO-G8 COMMERCIAL e0 86 dB NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
AD548KR-REEL7
Analog Devices Inc
Check for Price Buy No Obsolete 700 µV 1.8 V/us 10 pA 200 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 10 pA YES YES YES YES -18 V NO NO 1 V/us 18 V COMMERCIAL 1000 150000 NO R-PDSO-G8 Not Qualified e0 86 dB 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 not_compliant EAR99 8542.31.00.01
AD548KR-REEL
Analog Devices Inc
Check for Price Buy No Obsolete 700 µV 1.8 V/us 10 pA 200 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 10 pA YES YES YES YES -18 V NO NO 1 V/us 18 V COMMERCIAL 1000 150000 NO R-PDSO-G8 Not Qualified e0 86 dB 70 °C 220 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.31.00.01