Parametric results for: ad548bq under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: ad548bq
Select parts from the table below to compare.
Compare
Compare
AD548BQ/+
Analog Devices Inc
Check for Price No Obsolete 800 µV 200 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 10 pA YES YES YES YES NO NO 1 V/us 18 V INDUSTRIAL 150000 NO R-XDIP-T8 e0 85 °C -40 °C 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ANALOG DEVICES INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.33.00.01
AD548BQ
Rochester Electronics LLC
Check for Price No No Active 800 µV 1.8 V/us 15 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V INDUSTRIAL 1000 R-GDIP-T8 COMMERCIAL e0 86 dB NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown
AD548BQ
Analog Devices Inc
Check for Price No Obsolete 800 µV 1.8 V/us 15 pA 200 µA 76 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 10 pA YES YES YES YES -18 V NO NO 1 V/us 18 V INDUSTRIAL 1000 150000 NO R-GDIP-T8 Not Qualified e0 86 dB 85 °C -40 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 unknown EAR99 8542.31.00.01