Filter Your Search
1 - 2 of 2 results
![]() |
AD5405YCPZ-REEL
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5 V | 2.5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 120 ns | 15 ns | 10 µA | CMOS | AUTOMOTIVE | S-XQCC-N40 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | ANALOG DEVICES INC | QFN | 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | 40 | CP-40-9 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
AD5405YCPZ-REEL7
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5 V | 2.5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 120 ns | 15 ns | 10 µA | CMOS | AUTOMOTIVE | S-XQCC-N40 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | ANALOG DEVICES INC | QFN | 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | 40 | CP-40-9 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |