Parametric results for: ad5262bruz20rl7 under Digital Potentiometers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad5262bruz20rl7
Select parts from the table below to compare.
Compare
Compare
AD5262BRUZ20-RL7
Analog Devices Inc
$4.6671 No Yes Active 5 V 256 YES 20 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER IT CAN ALSO OPERATE FROM A SINGLE 4.5V T... more 310 Hz -5 V 2 30 % 5 V -5 V 35 ppm/°C INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm ANALOG DEVICES INC TSSOP TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
AD5262BRUZ20-RL7
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 256 YES 20 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER IT CAN ALSO OPERATE FROM A SINGLE 4.5V T... more 310 Hz -5 V 2 30 % 5 V -5 V 35 ppm/°C INDUSTRIAL R-PDSO-G16 COMMERCIAL e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 16 unknown