Parametric results for: ad5245brj10-rl7 under Digital Potentiometers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad5245brj10rl7
Select parts from the table below to compare.
Compare
Compare
AD5245BRJ10-RL7
Analog Devices Inc
Check for Price Yes No Obsolete 3 V 256 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY 600 Hz 1 30 % 3 V 45 ppm/°C AUTOMOTIVE R-PDSO-G8 Not Qualified e0 1 125 °C -40 °C 240 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.6 mm 1.45 mm 2.9 mm ANALOG DEVICES INC SOIC 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN 8 not_compliant 8542.39.00.01
AD5245BRJ10-RL7
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V 256 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY 600 Hz 1 30 % 3 V 45 ppm/°C AUTOMOTIVE R-PDSO-G8 COMMERCIAL e3 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.6 mm 1.45 mm 2.9 mm ROCHESTER ELECTRONICS INC SOIC LSSOP, 8 unknown