Filter Your Search
1 - 6 of 6 results
![]() |
AD5220BR100-REEL7
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 3 V | 128 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | ALSO OPERATES AT 5V SUPPLY | 69 Hz | 1 | 30 % | 5.5 V | CMOS | 800 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
AD5220BR100-REEL
Rochester Electronics LLC
|
Check for Price Buy | No | Active | 3 V | 128 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | ALSO OPERATES AT 5V SUPPLY | 69 Hz | 1 | 30 % | 5.5 V | 800 ppm/°C | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||
![]() |
AD5220BR100
Rochester Electronics LLC
|
Check for Price Buy | No | Active | 3 V | 128 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | ALSO OPERATES AT 5V SUPPLY | 69 Hz | 1 | 30 % | 5.5 V | 800 ppm/°C | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||
![]() |
AD5220BR100-REEL
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 3 V | 128 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | ALSO OPERATES AT 5V SUPPLY | 69 Hz | 1 | 30 % | 5.5 V | CMOS | 800 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
AD5220BR100
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 3 V | 128 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | ALSO OPERATES AT 5V SUPPLY | 69 Hz | 1 | 30 % | 5.5 V | CMOS | 800 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||||
![]() |
AD5220BR100-REEL7
Rochester Electronics LLC
|
Check for Price Buy | No | Active | 3 V | 128 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | ALSO OPERATES AT 5V SUPPLY | 69 Hz | 1 | 30 % | 5.5 V | 800 ppm/°C | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | 220 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |