Parametric results for: ad5203arz10 under Digital Potentiometers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: ad5203arz10
Select parts from the table below to compare.
Compare
Compare
AD5203ARZ10
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V 64 YES 10 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER REST 3 RESISTOR ARRAY VALUES ARE : 10000OHMS 600 Hz 1 30 % 5.5 V 700 ppm/°C INDUSTRIAL R-PDSO-G24 COMMERCIAL e3 1 85 °C -40 °C 260 40 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm ROCHESTER ELECTRONICS INC SOIC SOP, 24 unknown
AD5203ARZ100-REEL
Analog Devices Inc
Check for Price No Yes Active 3 V 64 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER REST 3 RESISTOR ARRAY VALUES ARE : 10000OHMS 600 Hz 1 30 % 5.5 V 700 ppm/°C INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm ANALOG DEVICES INC SOIC SOIC-24 24 compliant RW-24 EAR99 8542.39.00.01 Analog Devices
AD5203ARZ100
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V 64 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER REST 3 RESISTOR ARRAY VALUES ARE : 10000OHMS 600 Hz 1 30 % 5.5 V 700 ppm/°C INDUSTRIAL R-PDSO-G24 COMMERCIAL e3 1 85 °C -40 °C 260 40 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm ROCHESTER ELECTRONICS INC SOIC SOP, 24 unknown
AD5203ARZ100-REEL
Rochester Electronics LLC
Check for Price Active 3 V 64 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER REST 3 RESISTOR ARRAY VALUES ARE : 10000OHMS 600 Hz 1 30 % 5.5 V 700 ppm/°C INDUSTRIAL R-PDSO-G24 COMMERCIAL e3 1 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm ROCHESTER ELECTRONICS INC SOIC SOP, 24 unknown
AD5203ARZ100
Analog Devices Inc
Check for Price Yes Yes Obsolete 3 V 64 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER REST 3 RESISTOR ARRAY VALUES ARE : 10000OHMS 600 Hz 1 30 % 5.5 V 700 ppm/°C INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm ANALOG DEVICES INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01 Analog Devices
AD5203ARZ10
Analog Devices Inc
Check for Price No Yes Active 3 V 64 YES 10 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER REST 3 RESISTOR ARRAY VALUES ARE : 10000OHMS 600 Hz 1 30 % 5.5 V 700 ppm/°C INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm ANALOG DEVICES INC SOIC SOIC-24 24 compliant RW-24 EAR99 8542.39.00.01 Analog Devices