Parametric results for: ad5160brjz5-r2 under Digital Potentiometers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad5160brjz5r2
Select parts from the table below to compare.
Compare
Compare
AD5160BRJZ5-R2
Analog Devices Inc
$2.3983 No Yes Active 3 V 256 YES 5 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY 1.2 kHz 1 30 % 3 V 45 ppm/°C AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.6 mm 1.45 mm 2.9 mm ANALOG DEVICES INC SOIC SOT-23, 8 PIN 8 RJ-8 compliant EAR99 8542.39.00.01 Analog Devices
AD5160BRJZ5-R2
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V 256 YES 5 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY 1.2 kHz 1 30 % 3 V 45 ppm/°C AUTOMOTIVE R-PDSO-G8 COMMERCIAL e4 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.6 mm 1.45 mm 2.9 mm ROCHESTER ELECTRONICS INC SOIC LSSOP, 8 unknown