Filter Your Search
1 - 4 of 4 results
![]() |
AD2S82AHPZ
Analog Devices Inc
|
$98.9253 Buy | No | Yes | Not Recommended | 12 V | 2 V | 20 kHz | 16.25 rps | 22 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -13.2 V | -10.8 V | -12 V | 1 | 30 mA | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
AD2S82AHPZ
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 12 V | 2 V | 20 kHz | 16.25 rps | 22 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 44 | unknown | ||||||||
![]() |
AD2S82AHPZ-REEL
Analog Devices Inc
|
Check for Price Buy | No | Yes | Not Recommended | 12 V | 2 V | 20 kHz | 16.25 rps | 22 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -13.2 V | -10.8 V | -12 V | 1 | 30 mA | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
AD2S82AHPZ-REEL
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 12 V | 2 V | 20 kHz | 16.25 rps | 22 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 44 | unknown |