Parametric results for: ad2700jd under Voltage References

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad2700jd
Select parts from the table below to compare.
Compare
Compare
AD2700JD
Maxim Integrated Products
Check for Price Buy No Transferred 10 V NO NO HYBRID 10 ppm/°C OTHER 0.05 % R-XDIP-T14 e0 85 °C -25 °C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC DIP-14 not_compliant EAR99 8542.39.00.01
AD2700JD
Analog Devices Inc
Check for Price Buy No Obsolete 10 V 9.995 V 10.005 V 15 V 13.5 V 16.5 V 14 mA 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 HYBRID 10 ppm/°C OTHER 0.11 % R-CDIP-T14 e0 Not Qualified 85 °C -25 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.065 mm 5.08 mm ANALOG DEVICES INC DIP-14 not_compliant EAR99 8542.39.00.01 DIP 14
AD2700JD
Rochester Electronics LLC
Check for Price Buy No No Active 10 V 9.995 V 10.005 V 13.5 V 16.5 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 10 ppm/°C OTHER R-CDIP-T14 e0 COMMERCIAL NOT SPECIFIED 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.065 mm 5.08 mm ROCHESTER ELECTRONICS INC DIP, unknown DIP 14