Parametric results for: ad1585brt-r2 under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad1585brtr2
Select parts from the table below to compare.
Compare
Compare
AD1585BRT-R2
Rochester Electronics LLC
Check for Price Buy No No Active 5 V 4.995 V 5.005 V 6 V 5.2 V 12 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 50 ppm/°C AUTOMOTIVE R-PDSO-G3 e0 1 125 °C -40 °C 240 30 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm ROCHESTER ELECTRONICS LLC SOT-23 TSSOP, 3 unknown
AD1585BRT-R2
Analog Devices Inc
Check for Price Buy No Obsolete 5 V 4.995 V 5.005 V 6 V 5.2 V 12 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G3 e0 Not Qualified 1 125 °C -40 °C 240 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm ANALOG DEVICES INC SOT-23 TO-236AB, SOT-23, 3 PIN 3 not_compliant EAR99 8542.39.00.01