Parametric results for: ad1582art-r2 under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad1582artr2
Select parts from the table below to compare.
Compare
Compare
AD1582ART-R2
Rochester Electronics LLC
Check for Price No No Active 2.5 V 2.48 V 2.52 V 5 V 2.7 V 12 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 100 ppm/°C AUTOMOTIVE R-PDSO-G3 e0 1 125 °C -40 °C 240 30 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm ROCHESTER ELECTRONICS INC SOT-23 TSSOP, 3 unknown
AD1582ART-R2
Analog Devices Inc
Check for Price No Obsolete 2.5 V 2.48 V 2.52 V 5 V 2.7 V 12 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 100 ppm/°C AUTOMOTIVE 0.08 % R-PDSO-G3 e0 Not Qualified 1 125 °C -40 °C 240 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm ANALOG DEVICES INC SOT-23 TO-236AB, SOT-23, 3 PIN 3 not_compliant EAR99 8542.39.00.01