Filter Your Search
1 - 4 of 4 results
![]() |
ACE1502EMT8
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 2112 | 64 | ACE1502 | 25 MHz | 6 | YES | 2.2 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | EEPROM | 1 mA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP-8 | 8 | compliant | 8542.31.00.01 | |||
![]() |
ACE1502EMT8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 2112 | 64 | ACE1502 | 25 MHz | 6 | YES | 2.2 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | EEPROM | 1 mA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP-8 | 8 | compliant | 8542.31.00.01 | ||||
![]() |
ACE1502EMT8
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 8 | 25 MHz | 25 MHz | 6 | YES | 2.2 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | SOIC | TSSOP-8 | 8 | unknown | 8542.31.00.01 | ||||||||||
![]() |
ACE1502EMT8X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 8 | 25 MHz | 25 MHz | 6 | YES | 2.2 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | SOIC | TSSOP-8 | 8 | unknown | 8542.31.00.01 |