Parametric results for: ac03000001008jac00 under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ac03000001008jac00
Select parts from the table below to compare.
Compare
Compare
AC03000001008JAC00
Vishay Intertechnologies
$0.3754 Buy Yes Yes Active 1 Ω 5 % 3 W THROUGH HOLE MOUNT Axial -10,-80 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 1.7321 V e3 250 °C -55 °C Tubular 2 AMMO PACK MATTE TIN WIRE 800 µm 4.8 mm 13 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.80 Vishay
AC03000001008JAC00
Vishay Draloric
Check for Price Buy Yes Yes Active 1 Ω 5 % 3 W THROUGH HOLE MOUNT Axial -10,-80 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 1.7321 V e3 250 °C -55 °C Tubular 2 AMMO PACK MATTE TIN WIRE 800 µm 4.8 mm 13 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80
AC03000001008JAC00
Vishay BCcomponents
Check for Price Buy Yes Transferred 1 Ω 5 % 3 W THROUGH HOLE MOUNT 80 ppm/°C FIXED RESISTOR WIRE WOUND AC03 40 °C NO e3 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE VISHAY BC COMPONENTS AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80