Parametric results for: aa60s3600a under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: aa60s3600a
Select parts from the table below to compare.
Compare
Compare
AA60S3600A
Delta Electronics Inc
Check for Price Buy Yes Obsolete 115 V 36 V 264 V 85 V 35.28 V 36.72 V 1.66 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 84 % 1 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE HYBRID COMMERCIAL 60 W R-PDMA-P4 CE, EN, UL 50 °C -10 °C 4 PLASTIC/EPOXY DMA RECTANGULAR MODULE NO PIN/PEG DUAL 67.5 mm 88.9 mm 34.7 mm DELTA ELECTRONICS INC PACKAGE-6/4 compliant EAR99