Parametric results for: aa60s0500a under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: aa60s0500a
Select parts from the table below to compare.
Compare
Compare
AA60S0500A
Delta Electronics Inc
Check for Price Yes Obsolete 115 V 5.1 V 264 V 85 V 4.998 V 5.202 V 10 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 79 % 1 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE HYBRID COMMERCIAL 60 W R-PDMA-P4 CE, EN, UL 40 °C -10 °C 4 PLASTIC/EPOXY DMA RECTANGULAR MODULE NO PIN/PEG DUAL 67.5 mm 88.9 mm 34.7 mm DELTA ELECTRONICS INC PACKAGE-6/4 compliant EAR99