Parametric results for: a8586kljtr-t-2 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: a8586kljtrt2
Select parts from the table below to compare.
Compare
Compare
A8586KLJTR-T-2
Allegro MicroSystems LLC
Check for Price Buy Yes Active 12 V 36 V 3.8 V YES BUCK 2.4 MHz OUTPUT VOLTAGE RANGE FROM 0.8 V TO 30 V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 3 125 °C -40 °C 8 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.7 mm ALLEGRO MICROSYSTEMS LLC compliant EAR99 8542.39.00.01 Allegro Microsystems