Filter Your Search
1 - 3 of 3 results
![]() |
TA80960KA-25
Intel Corporation
|
Check for Price | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 50 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | OPTEMP SPECIFIED AS TC; REGISTER SCOREBO... more | NO | FIXED POINT | NO | NO | 4 | 420 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-CPGA-P132 | Not Qualified | 125 °C | -40 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 37.08 mm | 37.08 mm | INTEL CORP | PGA | PGA, PGA132,14X14 | 132 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
A80960KA-25/SV477
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | OTHER | S-CPGA-P132 | Not Qualified | e0 | 85 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
![]() |
A80960KA25
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 32 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | REGISTER SCOREBOARDING; 25 MIPS MAX; 9.4 MIPS SUSTAINED; BURST BUS | NO | FIXED POINT | YES | NO | 4 | 420 mA | 5.5 V | 4.5 V | OTHER | S-CPGA-P132 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 37.08 mm | 37.08 mm | INTEL CORP | PGA | PGA-132 | 132 | compliant | 3A991.A.2 | 8542.31.00.01 |