Filter Your Search
1 - 1 of 1 results
![]() |
A6A259KLBTR
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | 8 | 2 A | DECODER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT | 1 | SINK | 350 mA | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 6 | 125 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | BATWING, PLASTIC, SOIC-24 | 24 | unknown | EAR99 | 8542.39.00.01 |