Filter Your Search
1 - 4 of 4 results
![]() |
A6810SLW-T
Allegro MicroSystems LLC
|
Check for Price Buy | Yes | Obsolete | 3.3 V | 60 V | 10 | SERIAL | CMOS | 10 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | CAN ALSO OPERATE WITH 5V LOGIC SUPPLY | NO | 1 | 3 mA | YES | OTHER | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP20,.4 | 20 | unknown | EAR99 | 8542.39.00.01 | 8542.39.00.00 | 11.5 | 624.9 | 7186.35 | 475 | Commercial Extended: -20C to +85C | RoHS 2 (2011/65/EU) | e | [object Object],[object Object] | |||||||
![]() |
A6810SLWTR
Allegro MicroSystems LLC
|
Check for Price Buy | No | Obsolete | 3.3 V | 60 V | 10 | STANDARD | TOTEM-POLE | SERIAL | CMOS | 10 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | CAN ALSO OPERATE WITH 5V LOGIC SUPPLY | NO | 1 | TRUE | 300 µA | YES | OTHER | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | 8542.39.00.00 | 11.5 | 624.9 | 7186.35 | 475 | Commercial Extended: -20C to +85C | [object Object],[object Object] | |||||||||
![]() |
A6810SLW
Allegro MicroSystems LLC
|
Check for Price Buy | No | Obsolete | 3.3 V | 60 V | 10 | STANDARD | TOTEM-POLE | SERIAL | CMOS | 10 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | CAN ALSO OPERATE WITH 5V LOGIC SUPPLY | NO | 1 | TRUE | 4 mA | YES | OTHER | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -20 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | 8542.39.00.00 | 11.5 | 624.9 | 7186.35 | 475 | Commercial Extended: -20C to +85C | [object Object],[object Object] | |||||||
![]() |
A6810SLWTR-T
Allegro MicroSystems LLC
|
Check for Price Buy | Yes | Obsolete | 3.3 V | 60 V | 10 | SERIAL | CMOS | 10 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | CAN ALSO OPERATE WITH 5V LOGIC SUPPLY | NO | 1 | 3 mA | 5.5 V | 3 V | YES | OTHER | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP20,.4 | 20 | unknown | EAR99 | 8542.39.00.01 | 8542.39.00.00 | 11.5 | 624.9 | 7186.35 | 475 | Commercial Extended: -20C to +85C | RoHS 2 (2011/65/EU) | e | [object Object],[object Object] |