Filter Your Search
1 - 8 of 8 results
|
A42MX09-2PL84IX79
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 72 | 72 | 14000 | 336 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 684 CLBS, 14000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 146 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, LCC-84 | compliant | 8542.39.00.01 | |||||||||||
![]() |
A42MX09-2PL84I
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 V | 72 | 72 | 14000 | 684 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 684 CLBS, 14000 GATES | ALSO OPERATES AT 5V SUPPLY | 146 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | MICROSEMI CORP | PLASTIC, LCC-84 | unknown | 8542.39.00.01 | LCC | 84 | ||||
|
A42MX09-2PL84IX39
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | 72 | 72 | 684 | 14000 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 684 CLBS, 14000 GATES | 244 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | 4.57 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||
|
A42MX09-2PL84IX79
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 104 | 104 | 684 | 14000 | 336 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 336 CLBS, 14000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 146 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-84 | unknown | |||||||
|
A42MX09-2PL84IX39
Microsemi Corporation
|
Check for Price | No | Transferred | 104 | 104 | 684 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
A42MX09-2PL84IX39
Actel Corporation
|
Check for Price | No | Transferred | 104 | 104 | 684 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
A42MX09-2PL84I
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 104 | 104 | 684 | 14000 | 336 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 336 CLBS, 14000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 146 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-84 | compliant | ||||||
|
A42MX09-2PL84IX79
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | 14000 | 336 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 336 CLBS, 14000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 146 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | MICROSEMI CORP | QCCJ, | compliant | 8542.39.00.01 |