Parametric results for: a40mx04-plg44i under Field Programmable Gate Arrays

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
Manufacturer Part Number: a40mx04plg44i
Select parts from the table below to compare.
Compare
Compare
A40MX04-PLG44I
Microchip Technology Inc
$113.9779 Yes Active 3.3 V 34 34 6000 547 2.7 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 547 CLBS, 6000 GATES ALSO OPERATES AT 5V SUPPLY 80 MHz 3.6 V 3 V S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TUBE YES Matte Tin (Sn) J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, LCC-44 compliant 8542.39.00.01
A40MX04-PLG44IX39
Actel Corporation
Check for Price Yes Transferred 69 69 547 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD ACTEL CORP unknown 8542.39.00.01
A40MX04-PLG44IX39
Microchip Technology Inc
Check for Price Yes Active 3.3 V 34 34 547 6000 2.7 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 547 CLBS, 6000 GATES 80 MHz 3.6 V 3 V S-PQCC-J44 Not Qualified 3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 16.51 mm 16.51 mm 4.57 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01
A40MX04-PLG44IX39
Microsemi Corporation
Check for Price Yes Transferred 69 69 547 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS S-PQCC-J44 Not Qualified 3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD MICROSEMI CORP QCCJ, LDCC44,.7SQ compliant 8542.39.00.01
A40MX04-PLG44I
Actel Corporation
Check for Price Yes Transferred 3.3 V 69 69 547 6000 547 2.7 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 547 CLBS, 6000 GATES CAN ALSO BE OPERATED AT 5.0V SUPPLY 80.4 MHz 3.6 V 3 V S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.57 mm ACTEL CORP PLASTIC, LCC-44 compliant
A40MX04-PLG44I
Microsemi Corporation
Check for Price Yes Transferred 3.3 V 6000 547 2.7 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 547 CLBS, 6000 GATES ALSO OPERATES AT 5V SUPPLY 80 MHz 3.6 V 3 V S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm MICROSEMI CORP ROHS COMPLIANT, PLASTIC, LCC-44 compliant 8542.39.00.01