Filter Your Search
1 - 10 of 35 results
|
A40MX04-1PL84C
Microsemi FPGA & SoC
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI SOC PRODUCTS GROUP | , | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
A40MX04-1PL84B
Microsemi Corporation
|
Check for Price | No | Transferred | 3.3 V | 4000 | 547 | 2.26 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 547 CLBS, 4000 GATES | CAN ALSO BE OPERATED AT 5.0V | 92.46 MHz | S-PQCC-J84 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | 4.445 mm | MICROSEMI CORP | QCCJ, | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
A40MX04-1PL84IX39
Actel Corporation
|
Check for Price | No | Transferred | 69 | 69 | 547 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
A40MX04-1PL84YI
Microsemi Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | , | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
A40MX04-1PL84X79
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | 6000 | 547 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 92 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | MICROSEMI CORP | QCCJ, | compliant | 8542.39.00.01 | |||||||||||||||
|
A40MX04-1PL84X39
Actel Corporation
|
Check for Price | No | Transferred | 69 | 69 | 547 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 92.5 MHz | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
A40MX04-1PL84IX79
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 69 | 69 | 547 | 6000 | 547 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 92 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-84 | unknown | ||||||||
|
A40MX04-1PL84IX79
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | 6000 | 547 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 92 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | MICROSEMI CORP | QCCJ, | compliant | 8542.39.00.01 | ||||||||||||||
|
A40MX04-1PL84C
Microsemi Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | , | unknown | |||||||||||||||||||||||||||||||||||||||||||
![]() |
A40MX04-1PL84M
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 V | 69 | 69 | 6000 | 547 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 547 CLBS, 6000 GATES | ALSO OPERATES AT 5V SUPPLY | 48 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | MICROSEMI CORP | PLASTIC, LCC-84 | unknown | 3A001.A.2.C | 8542.39.00.01 | LCC | 84 |