Parametric results for: a40mx02-plg44 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 31 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: a40mx02plg44
Select parts from the table below to compare.
Compare
Compare
A40MX02-PLG44
Microchip Technology Inc
$54.1059 Yes Active 3.3 V 34 34 3000 295 2.7 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 295 CLBS, 3000 GATES ALSO OPERATES AT 5V SUPPLY 80 MHz 3.6 V 3 V S-PQCC-J44 Not Qualified e3 3 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TUBE YES Matte Tin (Sn) J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, LCC-44 compliant EAR99 8542.31.00.60
A40MX02-PLG44I
Microchip Technology Inc
$90.2502 Yes Active 3.3 V 34 34 3000 295 2.7 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 295 CLBS, 3000 GATES ALSO OPERATES AT 5V SUPPLY 80 MHz 3.6 V 3 V S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TUBE YES Matte Tin (Sn) J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, LCC-44 compliant 8542.39.00.01 Microchip
A40MX02-PLG44M
Microchip Technology Inc
$451.1364 Yes Active 3.3 V 34 34 3000 295 2.7 ns FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 295 CLBS, 3000 GATES ALSO OPERATES AT 5V SUPPLY 80 MHz 3.6 V 3 V S-PQCC-J44 Not Qualified e3 3 125 °C -55 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TUBE YES Matte Tin (Sn) J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, LCC-44 compliant 3A001.A.2.C 8542.39.00.01
A40MX02-PLG44A
Microsemi Corporation
Check for Price Yes Active 5 V 3000 2.3 ns FIELD PROGRAMMABLE GATE ARRAY AUTOMOTIVE SQUARE CMOS 3000 GATES 5.25 V 4.75 V S-PQCC-J44 Not Qualified e3 3 125 °C -40 °C 245 40 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.57 mm MICROSEMI CORP QCCJ, compliant
A40MX02-PLG44YM
Microsemi FPGA & SoC
Check for Price Active FIELD PROGRAMMABLE GATE ARRAY MICROSEMI SOC PRODUCTS GROUP , unknown
A40MX02-PLG44
Actel Corporation
Check for Price Yes Transferred 3.3 V 57 57 295 3000 295 2.7 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 295 CLBS, 3000 GATES CAN ALSO BE OPERATED AT 5.0V SUPPLY 80.4 MHz 3.6 V 3 V S-PQCC-J44 Not Qualified e3 3 70 °C 245 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.57 mm ACTEL CORP PLASTIC, LCC-44 compliant 8542.39.00.01
A40MX02-PLG44MX39
Microsemi Corporation
Check for Price Yes Transferred 57 57 295 FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS S-PQCC-J44 Not Qualified 3 125 °C -55 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD MICROSEMI CORP QCCJ, LDCC44,.7SQ compliant 3A001.A.2.C 8542.39.00.01
A40MX02-PLG44MX39
Microchip Technology Inc
Check for Price Yes Active 3.3 V 34 34 295 3000 2.7 ns FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 295 CLBS, 3000 GATES 80 MHz 3.6 V 3 V S-PQCC-J44 Not Qualified 3 125 °C -55 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 16.51 mm 16.51 mm 4.57 mm MICROCHIP TECHNOLOGY INC compliant 3A001.A.2.C 8542.39.00.01
A40MX02-PLG44B
Microchip Technology Inc
Check for Price Yes Active 3.3 V 34 34 3000 295 2.66 ns FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 MILITARY SQUARE CMOS 295 CLBS, 3000 GATES CAN ALSO BE OPERATED AT 5.0V 80.4 MHz 3.6 V 3 V S-PQCC-J44 Not Qualified e3 3 125 °C -55 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 16.51 mm 16.51 mm 4.445 mm MICROCHIP TECHNOLOGY INC PLASTIC, MS-007AE, LCC-44 compliant 3A001.A.2.C 8542.39.00.01
A40MX02-PLG44MX39
Actel Corporation
Check for Price Yes Transferred 57 57 295 FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS S-PQCC-J44 Not Qualified 125 °C -55 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD ACTEL CORP unknown 3A001.A.2.C 8542.39.00.01