Parametric results for: a3p600-1fg256i under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 20 results

|
-
-
Manufacturer Part Number: a3p6001fg256i
Select parts from the table below to compare.
Compare
Compare
A3P600-1FG256I
Microchip Technology Inc
$79.9098 No Active 1.5 V 177 177 600000 13824 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified 3 100 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY TRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROCHIP TECHNOLOGY INC FBGA-256 compliant 8542.39.00.01 Microchip
M1A3P600-1FG256I
Microchip Technology Inc
$79.9098 No Active 1.5 V 177 177 600000 13824 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified e0 3 100 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY TRAY YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROCHIP TECHNOLOGY INC FBGA-256 compliant 8542.39.00.01
M7A3P600-1FG256I
Actel Corporation
Check for Price No Transferred 1.5 V 177 177 13824 600000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 600000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified 3 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm ACTEL CORP 1 MM PITCH, FBGA-256 compliant
A3P600-1FG256IFG256
Microsemi Corporation
Check for Price Active 1.5 V 600000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 600000 GATES 1.575 V 1.425 V S-PBGA-B256 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm MICROSEMI CORP BGA, unknown
M1A3P600-1FG256IY
Microsemi Corporation
Check for Price Transferred FIELD PROGRAMMABLE GATE ARRAY MICROSEMI CORP FPBGA-256 compliant 8542.39.00.01 2016-03-25
M7A3P600-1FG256I
Microsemi Corporation
Check for Price No Obsolete 1.5 V 177 177 13824 600000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified 3 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm MICROSEMI CORP 1 MM PITCH, FBGA-256 unknown 8542.39.00.01
M1A3P600-1FG256I
Actel Corporation
Check for Price No Transferred 1.5 V 177 177 13824 600000 13824 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified 3 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm ACTEL CORP 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 compliant
A3P600-1FG256II
Microsemi Corporation
Check for Price Transferred 1.5 V 600000 13824 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROSEMI CORP BGA, compliant 8542.39.00.01
M1A3P600-1FG256II
Actel Corporation
Check for Price Transferred 1.5 V 600000 13824 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm ACTEL CORP 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 unknown
M1A3P600-1FG256IFG256
Microsemi Corporation
Check for Price Active 1.5 V 600000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 600000 GATES 1.575 V 1.425 V S-PBGA-B256 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm MICROSEMI CORP BGA, unknown