Filter Your Search
1 - 3 of 3 results
|
A3P1000-1FGG256T
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 1.5 V | 177 | 177 | 24576 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100 | AUTOMOTIVE | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 250 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | 1 MM PITCH, GREEN, FBGA-256 | compliant | 8542.39.00.01 | ||||
|
A3P1000-1FGG256T
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 1.5 V | 177 | 177 | 24576 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100 | AUTOMOTIVE | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROSEMI CORP | 1 MM PITCH, GREEN, FBGA-256 | compliant | 8542.39.00.01 | Microsemi Corporation | |||
|
A3P1000-1FGG256T
Actel Corporation
|
Check for Price Buy | Yes | Transferred | 1.5 V | 177 | 177 | 24576 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100 | AUTOMOTIVE | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 125 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | ACTEL CORP | 1 MM PITCH, GREEN, FBGA-256 | unknown |