Parametric results for: ZY47 under Zener Diodes

Filter Your Search

1 - 10 of 118 results

|
-
-
-
-
-
Manufacturer Part Number: zy47
Select parts from the table below to compare.
Compare
Compare
ZY47
Diotec Semiconductor AG
$0.0590 Yes Active 10 mA 2 W 47 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 45 Ω 5 % Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-41 DO-41, 2 PIN 2 not_compliant EAR99 8541.10.00.50
BZY47-C27
FCI Semiconductor
Check for Price Contact Manufacturer 2 W 27 V ZENER DIODE SINGLE NO 1 15 Ω 6 % 175 °C FIRST COMPONENTS INTERNATIONAL unknown EAR99 8541.10.00.50
ZY47
Surge Components Inc
Check for Price Active 10 mA 2 W 47 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 45 Ω 1.2 mV/°C 6.38 % O-PALF-W2 DO-41 150 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SURGE COMPONENTS INC compliant EAR99 8541.10.00.50
ZY4.7
Surge Components Inc
Check for Price Active 100 mA 2 W 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 0.4 mV/°C 6.38 % O-PALF-W2 DO-41 150 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SURGE COMPONENTS INC compliant EAR99 8541.10.00.50
BZY47-C3V9
FCI Semiconductor
Check for Price Contact Manufacturer 2 W 3.9 V ZENER DIODE SINGLE NO 1 3.8 Ω 175 °C FIRST COMPONENTS INTERNATIONAL unknown EAR99 8541.10.00.50
ZY4.7-T
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50
ZY47
TDK Micronas GmbH
Check for Price No Obsolete 10 mA 1 µA 2 W 47 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 45 Ω 44.65 mV/°C 5 % Not Qualified O-LALF-W2 e0 150 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL ITT SEMICONDUCTOR unknown EAR99 8541.10.00.50
BZY47-C11
FCI Semiconductor
Check for Price Contact Manufacturer 2 W 11 V ZENER DIODE SINGLE NO 1 7 Ω 6 % 175 °C FIRST COMPONENTS INTERNATIONAL unknown EAR99 8541.10.00.50
BZY47-C3V3
FCI Semiconductor
Check for Price Contact Manufacturer 2 W 3.3 V ZENER DIODE SINGLE NO 1 3.8 Ω 175 °C FIRST COMPONENTS INTERNATIONAL unknown EAR99 8541.10.00.50
ZY47-B
Diodes Incorporated
Check for Price Obsolete 10 mA 2 W SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 44.65 mV/°C Not Qualified O-LALF-W2 150 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DIODES INC O-LALF-W2 unknown EAR99 8541.10.00.50