Filter Your Search
1 - 6 of 6 results
|
ZWS50BAF-15
TDK-Lambda Corporation
|
$64.9103 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | 2019-06-20 | TDK Lambda | |||||||||||||||||||||||||||||||||||||
|
ZWS50BAF-15/L
TDK-Lambda Corporation
|
$72.8395 | Yes | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | unknown | EAR99 | TDK Lambda | |||||||||||||||||||||||||||||||||||||
|
ZWS50BAF-15/A
TDK-Lambda Corporation
|
$76.1779 | Yes | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | TDK Lambda | |||||||||||||||||||||||||||||||||||||
|
ZWS50BAF-15/CO2
TDK-Lambda Corporation
|
$80.3335 | Yes | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | TDK Lambda | |||||||||||||||||||||||||||||||||||||
|
ZWS50BAF-15
TDK Corporation
|
Check for Price | Yes | Not Recommended | 100 V | 15 V | 265 V | 85 V | 13.5 V | 16.5 V | 3.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.009 % | 0.8 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 52.5 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 132 mm | 24 mm | TDK CORP | compliant | PACKAGE | ||||||
|
ZWS50BAF-15/A
TDK Corporation
|
Check for Price | Yes | Not Recommended | 100 V | 15 V | 265 V | 85 V | 13.5 V | 16.5 V | 3.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.009 % | 0.8 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 52.5 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 162 mm | 37 mm | TDK CORP | compliant | PACKAGE |