Filter Your Search
1 - 3 of 3 results
|
ZWS15-12/JA
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 12 V | 265 V | 85 V | 10.8 V | 13.2 V | 1.25 A | 1 | NO | AC-DC REGULATED POWER SUPPLY MODULE | 71 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 15 W | R-XXMA-X8 | CE, CSA, EN, UL | 60 °C | -10 °C | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 125.2 mm | 22 mm | TDK-LAMBDA CORP | compliant | EAR99 | ||||||||
|
ZWS15-12/J
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 12 V | 265 V | 85 V | 10.8 V | 13.2 V | 1.25 A | 1 | NO | AC-DC REGULATED POWER SUPPLY MODULE | 71 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 15 W | R-XXMA-X8 | CE, CSA, EN, UL | 60 °C | -10 °C | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 125.2 mm | 22 mm | TDK-LAMBDA CORP | compliant | EAR99 | ||||||||
|
ZWS15-12/J
International Rectifier
|
Check for Price | No | Transferred | 12 V | 265 V | 85 V | 10.8 V | 13.2 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 0.8 % | 1 | COMMERCIAL | 15 W | R-XXMA-X | Not Qualified | 60 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | LAMBDA ADVANCED ANALOG INC | unknown | EAR99 | , |