Parametric results for: ZRT025GC1TA under Voltage References

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: zrt025gc1ta
Select parts from the table below to compare.
Compare
Compare
ZRT025GC1TA
Diodes Incorporated
Check for Price No Yes Obsolete 2.5 V 2.475 V 2.525 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 50 ppm/°C INDUSTRIAL 1 % R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY LSOP SOT-223 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.7 mm DIODES INC SOT-223 SOT-223, 4 PIN 4 not_compliant EAR99 8542.39.00.01 Diodes Incorporated
ZRT025GC1TA
Zetex / Diodes Inc
Check for Price Yes Transferred 2.5 V 2.475 V 2.525 V 75 mA 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 50 ppm/°C COMMERCIAL 1 % R-PDSO-G4 e3 Not Qualified 1 70 °C 260 40 4 PLASTIC/EPOXY LSOP SOT-223 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.7 mm ZETEX PLC SOT-223, 4 PIN not_compliant EAR99 8542.39.00.01
UZRT025GC1TA
Diodes Incorporated
Check for Price Yes Obsolete 2.5 V 2.475 V 2.525 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 50 ppm/°C COMMERCIAL R-PDSO-G4 e3 Not Qualified 1 70 °C 260 40 4 PLASTIC/EPOXY LSOP SOT-223 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.7 mm DIODES INC SOT-223 LSOP, 4 not_compliant EAR99 8542.39.00.01
UZRT025GC1TA
Zetex / Diodes Inc
Check for Price Yes Transferred 2.5 V 2.475 V 2.525 V 75 mA 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 50 ppm/°C COMMERCIAL R-PDSO-G4 e3 Not Qualified 1 70 °C 260 40 4 PLASTIC/EPOXY LSOP SOT-223 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.7 mm ZETEX PLC SOT-223, 4 PIN not_compliant EAR99 8542.39.00.01