Parametric results for: ZMY1 under Zener Diodes

Filter Your Search

1 - 10 of 240 results

|
-
-
-
-
-
-
Manufacturer Part Number: zmy1
Select parts from the table below to compare.
Compare
Compare
ZMY130
Diotec Semiconductor AG
$0.0456 Buy Yes Active 5 mA 1.3 W 130 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 250 Ω 5 % Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB ROHS COMPLIANT, PLASTIC, MELF-2 2 not_compliant EAR99 8541.10.00.50
ZMY18
Diotec Semiconductor AG
$0.0465 Buy Yes Active 25 mA 1.3 W 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 5 % Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB ROHS COMPLIANT, PLASTIC, MELF-2 2 not_compliant EAR99 8541.10.00.50 Diotec
ZMY150
Diotec Semiconductor AG
$0.0466 Buy Yes Active 5 mA 1.3 W 150 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 250 Ω 5 % Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER COPPER WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB ROHS COMPLIANT, PLASTIC, MELF-2 2 unknown EAR99 8541.10.00.50
ZMY110
Diotec Semiconductor AG
$0.0468 Buy Yes Active 5 mA 1.3 W 110 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 200 Ω 5 % Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB ROHS COMPLIANT, PLASTIC, MELF-2 2 compliant EAR99 8541.10.00.50 Diotec
ZMY100
Diotec Semiconductor AG
$0.0468 Buy Yes Active 5 mA 1.3 W 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 150 Ω 5 % Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB ROHS COMPLIANT, PLASTIC, MELF-2 2 not_compliant EAR99 8541.10.00.50 Diotec
ZMY12
Diotec Semiconductor AG
$0.0479 Buy Yes Active 50 mA 1.3 W 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 7 Ω 5 % Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB ROHS COMPLIANT, PLASTIC, MELF-2 2 not_compliant EAR99 8541.10.00.50 Diotec
ZMY160
Diotec Semiconductor AG
$0.0479 Buy Yes Active 5 mA 1.3 W 160 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 300 Ω 5 % Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB ROHS COMPLIANT, PLASTIC, MELF-2 2 not_compliant EAR99 8541.10.00.50 Diotec
ZMY120
Diotec Semiconductor AG
$0.0479 Buy Yes Active 5 mA 1.3 W 120 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 200 Ω 5 % Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB ROHS COMPLIANT, PLASTIC, MELF-2 2 not_compliant EAR99 8541.10.00.50 Diotec
ZMY11
Diotec Semiconductor AG
$0.0486 Buy Yes Active 50 mA 1.3 W 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 7 Ω 5 % Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB ROHS COMPLIANT, PLASTIC, MELF-2 2 not_compliant EAR99 8541.10.00.50
ZMY10
Diotec Semiconductor AG
$0.0490 Buy Yes Active 50 mA 1.3 W 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 4 Ω 5 % Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB ROHS COMPLIANT, PLASTIC, MELF-2 2 not_compliant EAR99 8541.10.00.50 Diotec