Filter Your Search
1 - 2 of 2 results
|
ZMCHF7T23L
ITT Interconnect Solutions
|
Check for Price Buy | Yes | Transferred | 15000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 3A@125VAC | 3 A | 125 V | 0.88 N | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | Tin (Sn) | SOLDER | 6.5 mm | 5.8 mm | 12.8 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||
![]() |
ZMCHF7T23L
C&K
|
Check for Price Buy | Yes | Yes | Active | 3 A | 30 V | 15000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED LEVER | 3A@125VAC | 3A@30VDC | 3 A | 125 V | 1000VRMS V | 100 MΩ | 0.88 N | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NYLON | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | NYLON | 0.41 inch | 3 | NO | Silver (Ag) | BRASS | SOLDER | 6.6 mm | 5.8 mm | 12.8 mm | 0.122 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS |