Parametric results for: ZMC24 under Zener Diodes

Filter Your Search

1 - 10 of 24 results

|
-
-
-
Manufacturer Part Number: zmc24
Select parts from the table below to compare.
Compare
Compare
TZMC24-GS08
Vishay Intertechnologies
$0.0084 Yes Active 5 mA 2 µA 500 mW 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 80 Ω 220 Ω 18 V 28.8 mV/°C 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay
ZMC24
Diotec Semiconductor AG
$0.0173 Yes End Of Life 5 mA 500 mW 24.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 5 % Not Qualified O-LELF-R2 e3 1 175 °C -50 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END DIOTEC SEMICONDUCTOR AG compliant MELF ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN 2 EAR99 8541.10.00.50
ZMC2.4
Diotec Semiconductor AG
$0.0305 Yes End Of Life 5 mA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 85 Ω 5 % Not Qualified O-LELF-R2 e3 1 175 °C -50 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END DIOTEC SEMICONDUCTOR AG compliant MELF ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN 2 EAR99 8541.10.00.50
ZMC24B
Diotec Semiconductor AG
$0.0482 Yes End Of Life ZENER DIODE NOT SPECIFIED NOT SPECIFIED DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50
TZMC24-GS18
Telefunken Microelectronics Gmbh
Check for Price Yes Transferred 5 mA 500 mW 24 V ZENER DIODE SINGLE YES 1 80 Ω 6.7 % O-LELF-R2 DO-213AA 175 °C 2 GLASS ROUND LONG FORM WRAP AROUND END TELEFUNKEN MICROELECTRONICS GMBH unknown SOD-80, MELF-2
TZMC24GS08
Temic Semiconductors
Check for Price Transferred 5 mA 100 nA 500 mW 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 220 Ω 28.8 mV/°C Not Qualified O-LELF-R2 175 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END TEMIC SEMICONDUCTORS unknown
TZMC24
Excel (Suzhou) Semiconductor Co Ltd
Check for Price Contact Manufacturer 5 mA 500 mW 24 V ZENER DIODE SINGLE YES 1 80 Ω 5 % 175 °C EXCEL (SUZHOU) SEMICONDUCTOR CO LTD unknown EAR99 8541.10.00.50
TZMC24
Vishay Semiconductors
Check for Price Yes Obsolete 5 mA 500 mW 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 5.785 % Not Qualified O-LELF-R2 DO-213AA ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END VISHAY TELEFUNKEN unknown MELF MINIMELF-2 2 EAR99 8541.10.00.50
TZMC24-M-08
Vishay Semiconductors
Check for Price Active 5 mA 500 mW 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 80 Ω 5 % Not Qualified O-LELF-R2 e2 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS unknown MELF O-LELF-R2 2 EAR99 8541.10.00.50
TZMC24-GS18
Vishay Intertechnologies
Check for Price Yes Active 5 mA 2 µA 500 mW 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 80 Ω 220 Ω 18 V 28.8 mV/°C 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay