Filter Your Search
1 - 1 of 1 results
|
ZL30159GGG2
Microchip Technology Inc
|
Check for Price | Yes | Active | 750 MHz | 177.5 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | 109 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B64 | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.72 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip |