Parametric results for: ZGP323LSK2832E under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: zgp323lsk2832e
Select parts from the table below to compare.
Compare
Compare
ZGP323LSK2832E
Zilog Inc
Check for Price No No Obsolete 8 8 MHz 32768 237 Z8 8 MHz 24 NO 3 V MICROCONTROLLER CMOS NO NO NO NO 8 NO UVPROM 10 mA 3.6 V 3 V COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.21 mm 15.24 mm 36.96 mm ZILOG INC DIP DIP, DIP28,.6 28 unknown 8542.31.00.01
ZGP323LSK2832E
IXYS Corporation
Check for Price No No Obsolete 8 8 MHz 32768 237 Z8 8 MHz 24 NO 3 V MICROCONTROLLER CMOS NO NO NO NO 8 NO UVPROM 10 mA 3.6 V 3 V COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.21 mm 15.24 mm 36.96 mm IXYS CORP DIP WINDOWED, LEAD FREE, CERAMIC, DIP-28 28 unknown 8542.31.00.01