Parametric results for: Z8F081ASJ020EG under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: z8f081asj020eg
Select parts from the table below to compare.
Compare
Compare
Z8F081ASJ020EG
Zilog Inc
Check for Price Buy Yes Yes Transferred 8 20 MHz 8192 1024 Z8 20 MHz 25 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 3.6 V 2.7 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 105 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 17.89 mm ZILOG INC SOIC SOP, SOP28,.4 28 unknown 8542.31.00.01
Z8F081ASJ020EG
IXYS Corporation
Check for Price Buy Yes Yes Transferred 8 20 MHz 8192 1024 Z8 20 MHz 25 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 3.6 V 2.7 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 105 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 17.89 mm IXYS CORP SOIC SOIC-28 28 compliant 8542.31.00.01