Filter Your Search
1 - 3 of 3 results
![]() |
Z86E0308SSC
Zilog Inc
|
Check for Price Buy | No | No | Transferred | 8 | 8 MHz | 512 | 61 | 60 | Z8 | 8 MHz | 14 | 1 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPTIONAL LOW EMI MODE; EPROM PROTECT; TWO STANDBY MODES | NO | NO | NO | FIXED POINT | NO | NO | YES | 6 | 8 | 8 | NO | OTPROM | 11 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.575 mm | ZILOG INC | SOIC | SOP, SOP18,.4 | 18 | unknown | 8542.31.00.01 | |||
![]() |
Z86E0308SSC
IXYS Corporation
|
Check for Price Buy | No | No | Transferred | 8 | 8 MHz | 512 | 61 | 60 | Z8 | 8 MHz | 14 | 1 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPTIONAL LOW EMI MODE; EPROM PROTECT; TWO STANDBY MODES | NO | NO | NO | FIXED POINT | NO | NO | YES | 6 | 8 | 8 | NO | OTPROM | 11 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.575 mm | IXYS CORP | SOIC | PLASTIC, SOIC-18 | 18 | unknown | 8542.31.00.01 | |||
|
Z86E0308SSC
Littelfuse Inc
|
Check for Price Buy | No | Active | 8 | 8 MHz | 512 | 61 | 60 | Z8 | 8 MHz | 14 | 1 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPTIONAL LOW EMI MODE; EPROM PROTECT; TWO STANDBY MODES | NO | NO | NO | FIXED POINT | NO | NO | YES | 6 | 8 | 8 | NO | OTPROM | 11 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.575 mm | LITTELFUSE INC | PLASTIC, SOIC-18 | unknown | LITTELFUSE |