Parametric results for: Z86C9116VSC under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: z86c9116vsc
Select parts from the table below to compare.
Compare
Compare
Z86C9116VSC
Zilog Inc
Check for Price No Obsolete 8 16 MHz 236 256 Z8 8 16 16 MHz 32 2 YES 5 V MICROCONTROLLER CMOS TWO STANDBY MODES NO NO NO FIXED POINT NO NO YES 4 1 8 NO 35 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 240 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ZILOG INC LCC QCCJ, LDCC44,.7SQ 44 unknown 8542.31.00.01
Z86C9116VSCXXXX
Zilog Inc
Check for Price Obsolete 8 16 MHz 16 MHz YES MICROCONTROLLER CMOS NO NO NO NO COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ZILOG INC LCC QCCJ, 44 unknown 8542.31.00.01
Z86C9116VSC
IXYS Corporation
Check for Price No Transferred 8 16 MHz 236 Z8 8 16 16 MHz 32 YES 5 V CMOS NO NO NO NO 24 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm IXYS CORP unknown 8542.31.00.01