Filter Your Search
1 - 1 of 1 results
|
YB26MKG03-EB
NKK Switches
|
Check for Price | Yes | Obsolete | 14 mA | 28 V | 100000 Cycle(s) | 0.1 mΩ | DPDT | LATCHED | GOLD | PUSHBUTTON SWITCH | ROUND BUTTON TYPE | APPROVALS: CSA; UL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 1500VAC V | 200 MΩ | 2.75 N | -25 °C | 75 °C | THROUGH HOLE-STRAIGHT | 3 mm | BLACK | 0.629 inch | M16P1 | BRASS | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 8 | EPOXY TERMINAL SEALED; MOISTURE PROOF | HAND | NO | PHOSPHOR BRONZE | SOLDER | 0.327 inch | 17 mm | 16 mm | 0.37 inch | 0.288 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 |